- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- C-24X
C-24X
Triad Magnetics
Power Filter Choke 1H -20% to 50% 240mA 50Ohm DCR Solder Lug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Filter Choke 1H -20% to 50% 240mA 50Ohm DCR Solder Lug
Search Keywords: C24X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:C-24X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:1 H
-
Type:Power Filter Choke
-
Impedance:N/A
-
Lead Pitch:60.33 mm
-
Tolerance:-20 to 50 %
-
Technology:N/A
-
Maximum DC Resistance:50 Ohm
-
Maximum DC Current:240 mA
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$9.92
10
$9.12
20
$8.01
50 +
$7.86
Click for Quote
Log in
to unlock special pricing