- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- C-1X
C-1X
Triad Magnetics
Power Filter Choke 15H -20% to 50% 20mA 1KOhm DCR Solder Lug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Filter Choke 15H -20% to 50% 20mA 1KOhm DCR Solder Lug
Search Keywords: C1X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:C-1X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:15 H
-
Type:Power Filter Choke
-
Impedance:N/A
-
Lead Pitch:44.45 mm
-
Tolerance:-20 to 50 %
-
Technology:N/A
-
Maximum DC Resistance:1 KOhm
-
Maximum DC Current:20 mA
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$7.271
5
$6.610
25
$5.920
50
$5.900
100
$5.780
250
$5.540
500
$5.530
1,000
$5.470
2,500 +
$5.370
Click for Quote
Log in
to unlock special pricing