- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- C-14X
C-14X
Triad Magnetics
Power Filter Choke 6H -20% to 50% 200mA 150Ohm DCR Solder Lug
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Filter Choke 6H -20% to 50% 200mA 150Ohm DCR Solder Lug
Search Keywords: C14X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:C-14X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:6 H
-
Type:Power Filter Choke
-
Impedance:N/A
-
Lead Pitch:90.49 mm
-
Tolerance:-20 to 50 %
-
Technology:N/A
-
Maximum DC Resistance:150 Ohm
-
Maximum DC Current:200 mA
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$16.87
5
$16.31
10
$16.07
25
$15.75
50
$15.51
100
$15.27
250 +
$14.96
Click for Quote
Log in
to unlock special pricing