- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AX97-10471
AX97-10471
Triad Magnetics
Inductor Power Wirewound 470uH 20% 100KHz 120mA 11.55Ohm DCR
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inductor Power Wirewound 470uH 20% 100KHz 120mA 11.55Ohm DCR
Search Keywords: AX9710471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:AX97-10471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:470 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:120 mA
-
Maximum DC Resistance:11.55 Ohm
-
Operating Temperature:N/A
-
Packaging:N/A
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
1,083
can ship
Stock lot only:
20
Minimum Order Quantity:
50
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$0.6798
50
$0.6180
250
$0.5900
500
$0.5790
1,000
$0.5670
2,500
$0.5510
5,000
$0.5390
7,500
$0.5320
10,000 +
$0.5270
Click for Quote
Log in
to unlock special pricing