- Home ›
- All Products›
- UV420-7
UV420-7
Tri-Mag LLC
Power Supply - AC Input: 115V/1A, 230V/0.6A - DC Output: 2A, 12V - Open Style.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Supply - AC Input: 115V/1A, 230V/0.6A - DC Output: 2A, 12V - Open Style.
Search Keywords: UV4207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tri-Mag LLC
-
Part No:UV420-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406018
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
33
Can Ship immediately
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$61.97
5
$55.29
10
$53.64
25
$51.34
50
$49.23
100
$47.92
250 +
$47.29
Click for Quote
Log in
to unlock special pricing