- Home ›
- All Products›
- DX120-8
DX120-8
Tri-Mag LLC
Ac/dc Converter 15V 120W
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Ac/dc Converter 15V 120W
Search Keywords: DX1208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tri-Mag LLC
-
Part No:DX120-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$70.41
10
$66.89
25
$65.27
50 +
$65.08
Click for Quote
Log in
to unlock special pricing