- Home ›
- All Products›
- TVN 5-4811WI
TVN 5-4811WI
Traco Power
Module DC-DC 48VIN 1-OUT 5V 1A 5W 10-Pin DIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 48VIN 1-OUT 5V 1A 5W 10-Pin DIP
Search Keywords: TVN54811WI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Traco Power
-
Part No:TVN 5-4811WI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$71.57
5
$68.71
20
$65.96
50
$63.33
160 +
$60.78
Click for Quote
Log in
to unlock special pricing