- Home ›
- All Products›
- TRI 6-2422
TRI 6-2422
Traco Power
Module DC-DC 24VIN 2-OUT 12V/-12V 0.25A/0.25A 6W 6-Pin DIP Module
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 24VIN 2-OUT 12V/-12V 0.25A/0.25A 6W 6-Pin DIP Module
Search Keywords: TRI62422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Traco Power
-
Part No:TRI 6-2422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$72.75
5
$69.84
19
$67.04
50
$64.35
160 +
$61.78
Click for Quote
Log in
to unlock special pricing