- Home ›
- All Products›
- TMR 9-1221
TMR 9-1221
Traco Power
Module DC-DC 12VIN 2-OUT 5V/-5V 0.8A/-0.8A 9W 10-Pin SIP Module
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 12VIN 2-OUT 5V/-5V 0.8A/-0.8A 9W 10-Pin SIP Module
Search Keywords: TMR91221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Traco Power
-
Part No:TMR 9-1221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
2
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2
$57.18
6
$54.89
25
$52.70
63
$50.58
200 +
$48.57
Click for Quote
Log in
to unlock special pricing