- Home ›
- All Products›
- TMR 2-4812E
TMR 2-4812E
Traco Power
DC/DC converter, 36-75Vin, 12Vout 167mA, 2W | TRACO Power TMR 2-4812E
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC/DC converter, 36-75Vin, 12Vout 167mA, 2W | TRACO Power TMR 2-4812E
Search Keywords: TMR24812E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Traco Power
-
Part No:TMR 2-4812E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$15.80
21
$15.16
87
$14.56
230
$13.97
710 +
$13.42
Click for Quote
Log in
to unlock special pricing