- Home ›
- All Products›
- TIM 3.5-4815SM
TIM 3.5-4815SM
Traco Power
Module DC-DC 48VIN 1-OUT 24V 0.146A 3.5W 7-Pin DIP SMD Module
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 48VIN 1-OUT 24V 0.146A 3.5W 7-Pin DIP SMD Module
Search Keywords: TIM354815SM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Traco Power
-
Part No:TIM 3.5-4815SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
2
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2
$46.44
8
$44.58
30
$42.80
78
$41.09
250 +
$39.44
Click for Quote
Log in
to unlock special pricing