- Home ›
- All Products›
- TIM 3.5-1215
TIM 3.5-1215
Traco Power
Module DC-DC 12VIN 1-OUT 24V 0.146A 3.5W 7-Pin DIP Module
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 12VIN 1-OUT 24V 0.146A 3.5W 7-Pin DIP Module
Search Keywords: TIM351215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Traco Power
-
Part No:TIM 3.5-1215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Minimum Order Quantity:
2
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
2
$62.62
6
$60.11
22
$57.71
58
$55.41
180 +
$53.19
Click for Quote
Log in
to unlock special pricing