- Home ›
- All Products›
- TIM 3.5-0919
TIM 3.5-0919
Traco Power
DC DC CONVERTER 9V 3.5W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC DC CONVERTER 9V 3.5W
Search Keywords: TIM350919
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Traco Power
-
Part No:TIM 3.5-0919
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
2
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
2
$54.29
7
$52.13
26
$50.04
66
$48.04
210 +
$46.11
Click for Quote
Log in
to unlock special pricing