- Home ›
- All Products›
- THP 3-4812
THP 3-4812
Traco Power
Module DC-DC 48VIN 1-OUT 12V 0.125A/-0.125A 3W 5-Pin DIP Module
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 48VIN 1-OUT 12V 0.125A/-0.125A 3W 5-Pin DIP Module
Search Keywords: THP34812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Traco Power
-
Part No:THP 3-4812
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$70.78
5
$67.96
20
$65.24
51
$62.63
160 +
$60.13
Click for Quote
Log in
to unlock special pricing