- Home ›
- All Products›
- THM 6-2423WI
THM 6-2423WI
Traco Power
Module DC-DC 12VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 6-Pin PDIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 12VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 6-Pin PDIP
Search Keywords: THM62423WI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Traco Power
-
Part No:THM 6-2423WI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$73.13
5
$70.20
19
$67.39
49
$64.70
160 +
$62.11
Click for Quote
Log in
to unlock special pricing