- Home ›
- All Products›
- THM 6-1211
THM 6-1211
Traco Power
Module DC-DC 12VIN 1-OUT 5V 1.2A 6W 5-Pin DIP Module
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 12VIN 1-OUT 5V 1.2A 6W 5-Pin DIP Module
Search Keywords: THM61211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Traco Power
-
Part No:THM 6-1211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$71.43
5
$68.58
20
$65.84
51
$63.20
160 +
$60.67
Click for Quote
Log in
to unlock special pricing