- Home ›
- All Products›
- THM 3-2423WI
THM 3-2423WI
Traco Power
Module DC-DC 12VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 6-Pin PDIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 12VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 6-Pin PDIP
Search Keywords: THM32423WI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Traco Power
-
Part No:THM 3-2423WI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$67.42
5
$64.71
21
$62.13
54
$59.65
170 +
$57.25
Click for Quote
Log in
to unlock special pricing