- Home ›
- All Products›
- THL 10-1222
THL 10-1222
Traco Power
Module DC-DC 12VIN 2-OUT 12V/-12V 0.416A/-0.416A 10W 5-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 12VIN 2-OUT 12V/-12V 0.416A/-0.416A 10W 5-Pin
Search Keywords: THL101222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Traco Power
-
Part No:THL 10-1222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Minimum Order Quantity:
2
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
2
$46.00
8
$44.17
31
$42.40
80
$40.71
250 +
$39.09
Click for Quote
Log in
to unlock special pricing