- Home ›
- All Products›
- TEQ 100-7212WIR
TEQ 100-7212WIR
Traco Power
Module DC-DC 110VIN 1-OUT 12V 8.4A 100W 12-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 110VIN 1-OUT 12V 8.4A 100W 12-Pin
Search Keywords: TEQ1007212WIR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Traco Power
-
Part No:TEQ 100-7212WIR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$525.14
3
$504.12
7
$483.96
21 +
$464.60
Click for Quote
Log in
to unlock special pricing