- Home ›
- All Products›
- TEN 50-4811
TEN 50-4811
Traco Power
DC DC CONVERTER 5V 50W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC DC CONVERTER 5V 50W
Search Keywords: TEN504811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Traco Power
-
Part No:TEN 50-4811
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$118.25
3
$113.53
12
$108.99
31
$104.63
95 +
$100.44
Click for Quote
Log in
to unlock special pricing