- Home ›
- All Products›
- TEN 3-2422N
TEN 3-2422N
Traco Power
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP Module
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP Module
Search Keywords: TEN32422N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Traco Power
-
Part No:TEN 3-2422N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
4
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4
$20.68
16
$19.86
67
$19.06
180
$18.30
550 +
$17.57
Click for Quote
Log in
to unlock special pricing