- Home ›
- All Products›
- TDN 5-4810WI
TDN 5-4810WI
Traco Power
Module DC-DC 48VIN 1-OUT 3.3V 1A 5W 6-Pin DIP Module
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 48VIN 1-OUT 3.3V 1A 5W 6-Pin DIP Module
Search Keywords: TDN54810WI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Traco Power
-
Part No:TDN 5-4810WI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
2
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2
$34.20
10
$32.84
41
$31.52
110
$30.25
330 +
$29.05
Click for Quote
Log in
to unlock special pricing