- Home ›
- All Products›
- TDN 5-2410WI
TDN 5-2410WI
Traco Power
Module DC-DC 24VIN 1-OUT 3.3V 1A 5W 6-Pin DIP Module
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 24VIN 1-OUT 3.3V 1A 5W 6-Pin DIP Module
Search Keywords: TDN52410WI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Traco Power
-
Part No:TDN 5-2410WI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2
$32.62
11
$31.32
43
$30.06
110
$28.86
350 +
$27.71
Click for Quote
Log in
to unlock special pricing