- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 26R45
26R45
Thordarson
Power Transformer Wire Lead
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer Wire Lead
Search Keywords: 26R45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thordarson
-
Part No:26R45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:N/A
-
Primary Side Voltage:117 V
-
Secondary Configuration:N/A
-
Secondary Side Voltage:12.6 V
-
Secondary Side Current:5250 mA
-
Power Rating:N/A
-
Mounting:N/A
-
Dimension:111.1 x 111.1 x 117.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26