- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 24R77
Thordarson
24R77
Power Transformer Solder Lug
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Thordarson |
| Part No: | 24R77 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Primary Side Voltage: | 117 V |
| Secondary Side Voltage: | 6.3/5/2.5 V |
| Secondary Side Current: | 1000 mA |
| Dimension: | 65.1 x 77.8 x 88.9 mm |