- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 23V257
Thordarson
23V257
Power Transformer 1500Vrms Solder Lug Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Thordarson |
| Part No: | 23V257 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Primary Configuration: | Single |
| Primary Side Voltage: | 117 V |
| Secondary Configuration: | Single |
| Secondary Side Voltage: | 24 V |
| Secondary Side Current: | 200 mA |
| Mounting: | Flange Mount |
| Dimension: | 60.33 x 38.1 x 34.93 mm |