- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- Z2C10
Z2C10
Thomas & Betts
Zener Diode 10V V(Z) 10% 1.5W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zener Diode 10V V(Z) 10% 1.5W
Search Keywords: Z2C10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:Z2C10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$41.23
2
$38.52
10
$36.15
25
$33.10
50
$31.33
100
$30.52
250 +
$29.38
Click for Quote
Log in
to unlock special pricing