- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- YPS202012
YPS202012
Thomas & Betts
The YPS202012 is a Y-shaped, hinged conduit joiner made from black polyamide for connecting flexible conduits of different siz ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The YPS202012 is a Y-shaped, hinged conduit joiner made from black polyamide for connecting flexible conduits of different sizes.
Search Keywords: YPS202012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:YPS202012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Y-Transition
-
Color:Black
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
874
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$4.25
25
$3.37
50
$3.33
125
$3.29
250
$3.25
375
$3.08
500 +
$3.02
Click for Quote
Log in
to unlock special pricing