- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- XMNY-625-0-D
XMNY-625-0-D
Thomas & Betts
Cable Ties, Heavy Duty Nylon 6/6 Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Ties, Heavy Duty Nylon 6/6 Black
Search Keywords: XMNY6250D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:XMNY-625-0-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Heavy Duty
-
Body Material:Nylon 6/6
-
Dimension:N/A
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,086
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$7.86
25
$6.70
50
$6.14
125
$5.90
250
$5.39
375
$5.36
500 +
$5.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT