- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- WM-0-45
WM-0-45
Thomas & Betts
Cable Markers Pre-Marked Vinyl Cloth
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Markers Pre-Marked Vinyl Cloth
Search Keywords: WM045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:WM-0-45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Material:Vinyl Cloth
-
Marker Color:N/A
-
Maximum Cable Diameter:N/A
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$22.858
10
$20.780
30
$20.170
50
$20.030
100
$19.630
250
$19.380
500
$19.260
1,000 +
$19.030
Click for Quote
Log in
to unlock special pricing