Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

VCST-12S.50

Conduit, Flexible, HD - Size: NW12/M16 - ID: 11.8mm, OD: 15.8mm - Gray - 50m/Roll

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conduit, Flexible, HD - Size: NW12/M16 - ID: 11.8mm, OD: 15.8mm - Gray - 50m/Roll
Search Keywords: VCST12S50
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: VCST-12S.50
Unit of Measure: Per Roll
RoHS: Yes
HTS: 3926909989
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color: Gray
Operating Temperature: -50 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VCST-12S.50 RoHS compliant?
Yes, VCST-12S.50 is RoHS compliant.
What is the lead time for VCST-12S.50?
The standard lead time for VCST-12S.50 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$389.84
3
$384.43
5 +
$379.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!