Available Replacements
Alternative Packaging
TYZ28M TYZ28M Thomas & Betts
TYZ28M

Thomas & Betts

In Stock: 417

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TYZ528M

High Performance Cable Tie - Length 375mm (14.8 In) - Width 4.3mm (0.2 In) - Thickness 1.6mm (0.06 In) - Aquamarine Fluoropoly ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Cable tie Packaging
Certificate of Compliance
Description +
High Performance Cable Tie - Length 375mm (14.8 In) - Width 4.3mm (0.2 In) - Thickness 1.6mm (0.06 In) - Aquamarine Fluoropolymer ETFE - Aqua Color.
Search Keywords: TYZ528M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TYZ528M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Tefzel
Color: Aquamarine
Operating Temperature: -46°C to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TYZ528M RoHS compliant?
Yes, TYZ528M is RoHS compliant.
What is the lead time for TYZ528M?
The standard lead time for TYZ528M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$5.96
300
$5.77
500
$5.75
1,000
$5.74
2,500
$5.73
5,000 +
$5.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!