- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TYZ527M
TYZ527M
Thomas & Betts
Cable Ties Fluoropolymer Aqua 88.9mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Ties Fluoropolymer Aqua 88.9mm Bulk
Search Keywords: TYZ527M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TYZ527M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:N/A
-
Body Material:Fluoropolymer
-
Color:Aqua
-
Operating Temperature:-45.5°C to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$17.85
25
$13.94
50
$12.54
100
$11.52
250
$10.98
500
$10.72
1,000 +
$10.69
Click for Quote
Log in
to unlock special pricing