Available Replacements
Alternative Packaging
TYZ25M TYZ25M Thomas & Betts
TYZ25M

Thomas & Betts

In Stock: 1,002

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TYZ525M

Cable Ties Standard Locking Tefzel Aquamarine 45mm 220N Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking Tefzel Aquamarine 45mm 220N Automotive Bulk
Search Keywords: TYZ525M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TYZ525M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Tefzel
Color: Aquamarine
Operating Temperature: -46°C to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TYZ525M RoHS compliant?
Yes, TYZ525M is RoHS compliant.
What is the lead time for TYZ525M?
The standard lead time for TYZ525M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.90
50
$3.62
100
$3.47
300
$3.39
500
$3.38
1,000
$3.37
2,500
$3.36
5,000 +
$3.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!