Available Replacements
Embalaje alternativo
TYZ528M TYZ528M Thomas & Betts
TYZ528M

Thomas & Betts

In Stock: 1,000

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TYZ28M

Cable Ties, Standard Locking Tefzel Aquamarine 102mm 220N Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Cable tie Packaging
Certificate of Compliance
Description +
Cable Ties, Standard Locking Tefzel Aquamarine 102mm 220N Bulk
Search Keywords: TYZ28M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TYZ28M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Style: Standard Locking
Body Material: Tefzel
Maximum Bundle Diameter: 102 mm
Tensile Strength: 220(Min) N
Color: Aquamarine
Operating Temperature: -46°C to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TYZ28M RoHS compliant?
Yes, TYZ28M is RoHS compliant.
What is the lead time for TYZ28M?
The standard lead time for TYZ28M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 417
Can Ship immediately Buy all 417 in-stock or the regular minimum order quantity of 500
Stock lot only:
417
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.389
500
$3.990
1,000
$3.980
2,500
$3.970
5,000
$3.960
7,500 +
$3.950
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!