- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TYS28
TYS28
Thomas & Betts
Cable Ties, Standard Locking Stainless Steel Metallic Gray 203.2mm 889.64N
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cable Ties, Standard Locking Stainless Steel Metallic Gray 203.2mm 889.64N
Search Keywords: TYS28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TYS28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Standard Locking
-
Body Material:Stainless Steel
-
Maximum Bundle Diameter:203.2 mm
-
Tensile Strength:889.64 N
-
Color:Metallic Gray
-
Operating Temperature:-80°C to 537.77 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.