Image is representational - see mfr. specs

Cable Ties, Standard Locking Nylon 4/6 Light Green 44.45mm 222.41N Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Standard Locking Nylon 4/6 Light Green 44.45mm 222.41N Bulk
Search Keywords: TYHT25M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    TYHT25M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking2071
  • Body Material:
    Nylon 4/62061
  • Maximum Bundle Diameter:
    44.45 mm
  • Tensile Strength:
    222.41 N
  • Color:
    Light Green2062
  • Operating Temperature:
    -402065°C to 1502065°C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 950
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
6 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.11
50
$1.96
100
$1.92
250
$1.84
500
$1.81
750
$1.80
1,000 +
$1.53
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!