- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TYH27M
TYH27M
Thomas & Betts
Cable Ties, Standard Locking Polyamide 6/6 Green Tint 102mm 534N
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties, Standard Locking Polyamide 6/6 Green Tint 102mm 534N
Search Keywords: TYH27M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TYH27M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Standard Locking
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:102 mm
-
Tensile Strength:534 N
-
Color:Green Tint
-
Operating Temperature:-40°C to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
500
$1.36
1,000
$1.31
2,500
$1.25
5,000
$1.22
7,500
$1.20
10,000
$1.19
15,000 +
$1.17
Click for Quote
Log in
to unlock special pricing