Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TYH232M

Cable Ties, Standard Locking Nylon 6/6 Green 50.8mm 80N Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Cable tie Packaging
Certificate of Compliance
Description +
Cable Ties, Standard Locking Nylon 6/6 Green 50.8mm 80N Bulk
Search Keywords: TYH232M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    TYH232M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6/6
  • Maximum Bundle Diameter:
    50.8 mm
  • Tensile Strength:
    80 N
  • Color:
    Green
  • Operating Temperature:
    -40°C to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TYH232M RoHS compliant?
Yes, TYH232M is RoHS compliant.
What is the lead time for TYH232M?
The standard lead time for TYH232M is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2947
3,000
$0.2658
5,000
$0.2614
8,000
$0.2511
25,000
$0.2489
50,000
$0.2374
100,000 +
$0.2350
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!