- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- TYD15X2NPG6
Thomas & Betts
TYD15X2NPG6
Wiring Duct - ONLY - Slotted - 1.5" x 2" x 6 foot - Gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wiring Duct - ONLY - Slotted - 1.5" x 2" x 6 foot - Gray
Search Keywords: TYD15X2NPG6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TYD15X2NPG6
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Frequently Asked Questions
Is TYD15X2NPG6 RoHS compliant?
Yes, TYD15X2NPG6 is RoHS compliant.
What is the lead time for TYD15X2NPG6?
The standard lead time for TYD15X2NPG6 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144 Feet
Ships today, if you order in
Minimum Order Quantity:
5 Feet
6 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$7.13
25
$5.98
120
$5.54
360
$5.08
600
$5.07
1,080
$4.95
2,520
$4.82
5,040 +
$4.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT