- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TYB25M
TYB25M
Thomas & Betts
Cable tie, polyamide, (L x W) 185.67 x 4.9 mm, bundle-Ø 3.5 to 45 mm, natural, -40 to 85 °C
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable tie, polyamide, (L x W) 185.67 x 4.9 mm, bundle-Ø 3.5 to 45 mm, natural, -40 to 85 °C
Search Keywords: TYB25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TYB25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,000
$0.2224
3,000
$0.1924
5,000
$0.1837
8,000
$0.1737
25,000
$0.1695
50,000
$0.1691
100,000 +
$0.1687
Click for Quote
Log in
to unlock special pricing