- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TYB2315MX
Thomas & Betts
TYB2315MX
Cable Ties, Dome Top Polyamide 6/6 Black 38.1mm Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TYB2315MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Style:Dome Top
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:38.1 mm
-
Tensile Strength:N/A
-
Color:Black
-
Operating Temperature:-40°C to 85 °C