Available Replacements
Alternative Packaging
TY52315M TY52315M Thomas & Betts
TY52315M

Thomas & Betts

In Stock: 2,000

Minimum Order: 100

View Product
Possible Replacement
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TYB2315M

Cable Ties, Standard Locking Nylon 6/6 Natural 38.1mm 80N Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Cable tie Packaging
Certificate of Compliance
Description +
Cable Ties, Standard Locking Nylon 6/6 Natural 38.1mm 80N Bulk
Search Keywords: TYB2315M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TYB2315M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6/6
Maximum Bundle Diameter: 38.1 mm
Tensile Strength: 80(Min) N
Color: Natural
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces TYB2315M?
The recommended replacement for TYB2315M is L-6-18-9-M from Thomas & Betts, available from OnlineComponents.com.
Is TYB2315M RoHS compliant?
Yes, TYB2315M is RoHS compliant.
What is the lead time for TYB2315M?
The standard lead time for TYB2315M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,518
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1692
3,000
$0.1659
5,000
$0.1655
8,000
$0.1651
25,000
$0.1647
50,000
$0.1642
100,000
$0.1638
150,000 +
$0.1634
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!