- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY635MX
Thomas & Betts
TY635MX
Ty-Rap Nylon 6.6 Mounting Head Cable Ties
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY635MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Tie Wrap2071
-
Body Material:Nylon 6/62061
-
Maximum Bundle Diameter:45 mm
-
Tensile Strength:220 N
-
Color:Black2062
-
Operating Temperature:1052065°C(Max)