Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TY635M

Cable Ties, Standard Locking Nylon 6/6 Natural 44.95mm 222.41N Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Cable tie Packaging
Certificate of Compliance
Description +
Cable Ties, Standard Locking Nylon 6/6 Natural 44.95mm 222.41N Bulk
Search Keywords: TY635M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TY635M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6/6
Maximum Bundle Diameter: 44.95 mm
Tensile Strength: 222.41 N
Color: Natural
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TY635M RoHS compliant?
Yes, TY635M is RoHS compliant.
What is the lead time for TY635M?
The standard lead time for TY635M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,900
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
7500
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.917
2,500
$0.574
5,000
$0.568
7,500
$0.562
15,000
$0.557
22,500
$0.551
30,000 +
$0.546
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!