- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY553M
TY553M
Thomas & Betts
Cable Ties Identification Nylon 6/6 Natural 15.87mm 80N Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Ties Identification Nylon 6/6 Natural 15.87mm 80N Bulk
Search Keywords: TY553M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY553M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Identification
-
Body Material:Nylon 6/6
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
100
$0.5221
300
$0.4671
1,000
$0.4564
2,500
$0.4436
5,000
$0.4377
7,500
$0.4321
10,000
$0.4311
15,000 +
$0.4295
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT