- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY546MT
Thomas & Betts
TY546MT
The TY546MT is a self-locking identification cable tie for securing and marking wire bundles up to 1.75 inches in diameter.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The TY546MT is a self-locking identification cable tie for securing and marking wire bundles up to 1.75 inches in diameter.
Search Keywords: TY546MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY546MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Identification
-
Body Material:Nylon 6/6
-
Color:N/A
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Frequently Asked Questions
Is TY546MT RoHS compliant?
Yes, TY546MT is RoHS compliant.
What is the lead time for TY546MT?
The standard lead time for TY546MT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$8.00
50
$5.37
100
$4.78
300
$4.24
500
$4.12
1,000
$3.79
2,500
$3.74
5,000 +
$3.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT