- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY54513M
TY54513M
Thomas & Betts
Cable Ties, Standard Locking Nylon 6/6 Natural
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties, Standard Locking Nylon 6/6 Natural
Search Keywords: TY54513M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY54513M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Natural
-
Operating Temperature:-40°C to 185 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$5.59
100
$5.34
250
$5.11
500
$4.90
1,000
$4.77
2,500
$4.65
5,000 +
$4.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT