- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY5424PX
Thomas & Betts
TY5424PX
Cable Ties, Releasable Polypropylene Black 60mm 150N
View Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance
Description
+
Cable Ties, Releasable Polypropylene Black 60mm 150N
Search Keywords: TY5424PX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY5424PX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Style:Releasable
-
Body Material:Polypropylene
-
Maximum Bundle Diameter:60 mm
-
Tensile Strength:150 N
-
Color:Black
-
Operating Temperature:-55°C to 110 °C
Product Guides
+
Frequently Asked Questions
Is TY5424PX RoHS compliant?
Yes, TY5424PX is RoHS compliant.
What is the lead time for TY5424PX?
The standard lead time for TY5424PX is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
25
$11.96
50
$11.42
100
$10.93
250
$10.48
500
$10.20
1,000
$10.07
2,500 +
$9.69
Click for Quote
Log in
to unlock special pricing