Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TY5409

Cable Ties, Releasable Polyamide 6/6 Black 120.65mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties, Releasable Polyamide 6/6 Black 120.65mm
Search Keywords: TY5409
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    TY5409
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Style:
    Releasable
  • Body Material:
    Polyamide 6/6
  • Maximum Bundle Diameter:
    120.65 mm
  • Tensile Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TY5409 RoHS compliant?
Yes, TY5409 is RoHS compliant.
What is the lead time for TY5409?
The standard lead time for TY5409 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 775
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks can ship 9/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$4.41
100
$3.58
250
$3.35
500
$3.22
1,000
$3.13
2,500
$3.10
5,000
$3.09
7,500 +
$3.08
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!